You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMC-SET1 UK

Spectrum Analyser Kit, HMS-X with HMS-EMC, 1GHz HZ530 Probe Set, HM6050-2 LISN, HMExplorer Software

ROHDE & SCHWARZ EMC-SET1 UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EMC-SET1 UK
Order Code:
2444552
Technical Datasheet:
EMC-SET1 UK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMS-X Spectrum Analyzer with HMS-EMC, 1GHz HZ530 Probe Set, HM6050-2 LISN, HMExplorer Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HMS-X is an instrument that includes the hardware of R&S currently largest analyser with the features of the smallest model. This basic HMS-X unit can be extended with three options via upgrade vouchers, allowing the customer to assemble an instrument that best fits their needs to begin with. The voucher number and the serial number of your HMS-X instrument enable you to generate the respective licence key directly on a dedicated web page.
  • Frequency range: 100kHz to 1.6GHz
  • Spectral purity greater than -100 dBc/Hz (at 100 kHz)
  • Sweep from 20ms to 1000s
  • Detectors: auto-, min-/max.-peak, sample, RMS, average, quasi-peak
  • Directly export data to USB flash drive, RS-232/USB dual interface for remote control
  • Fanless design and fast boot time

Contact Sales for a quote

Request quote

€4,650.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4,650.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange