Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMB15-2.0-CT
Order Code3551808
Product RangeRPMB-2.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.530 |
5+ | €8.620 |
10+ | €8.350 |
20+ | €8.090 |
50+ | €7.820 |
Price for:Each
Minimum: 1
Multiple: 1
€9.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMB15-2.0-CT
Order Code3551808
Product RangeRPMB-2.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom15V
Output Current Max2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min16V
Input Voltage DC Max36V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPMB-2.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
16V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
30W
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.19mm
Product Range
RPMB-2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011