You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAF ELECTRONIC HARDWARE M1304-4007-SS
SPACER/STANDOFF, HEX, SS, 6MM X 7MM
- Manufacturer:
- RAF ELECTRONIC HARDWARE RAF ELECTRONIC HARDWARE
- Manufacturer Part No:
- M1304-4007-SS
- Order Code:
- 1873447
- Technical Datasheet:
- M1304-4007-SS Datasheet
Product Range Selector (4007-SS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stainless Steel
- :
- M4
- :
- -
- :
- Hex Female
- :
- 7mm
- :
- 4007-SS Series
- :
- 7mm
- :
- 6mm
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 14 weeks
US stock items are coming from our US warehouse. There is a single £15.95 delivery charge per order regardless of the number of US stock items you may have on your order. Delivery time is 3 business days for in stock items.
With you in 3 business days
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.
- Price for:
- Each
- 241+
- 500+
- 1000+
- 2500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
241+ | €0.861 €1.0246 | |
500+ | €0.814 €0.9687 | |
1000+ | €0.739 €0.8794 | |
2500+ | €0.715 €0.8509 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.