You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R125076000

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG142/U, Brass

RADIALL R125076000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R125076000
Order Code:
4194676
Technical Datasheet:
R125076000   Datasheet
See all Technical Docs

Product Overview

The R125076000 is a straight SMA Plug with gold over nickel plated brass center contact, gold over nickel plated stainless steel body, for 5/50 D cable. This SMA series plug has PTFE insulation, cable mounting and solder termination. The stainless steel SMA connector has been designed for applications where reliability, durability, robustness and high frequency are very important. Radiall offers an extended frequency SMA range allowing coaxial system operation up to 27GHz. This series mates with the standard SMA series and maintains the same mechanical characteristics (part numbers ending with 700, 701 or 702).
  • Subminiature coaxial connector
  • Screw-on coupling
  • High RF performance
  • Wide hermetically sealed range
  • Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
  • -65 to 165°C Temperature rating

Applications

Communications & Networking, Test & Measurement, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG142/U

:
Brass

:
Gold Plated Contacts

:
12.4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Back order today stock arriving week commencing 12/25/21

Notify me when back in stock

€13.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €12.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €11.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €10.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €9.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €9.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --