Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 8+ | €35.930 |
Price for:Each
Minimum: 8
Multiple: 8
€287.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No8C10FECOB
Order Code2827738
Technical Datasheet
Driver TypeCoaxial
Impedance8ohm
External Diameter - Metric203mm
Power Rating Nom20W
External Width - Metric-
Resonant Frequency40Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial7.992"
External Width - Imperial-
Frequency Response Min40Hz
Frequency Response Max20kHz
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric79mm
External Length - Imperial-
External Depth - Imperial3.11"
Technical Specifications
Driver Type
Coaxial
External Diameter - Metric
203mm
External Width - Metric
-
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
7.992"
Frequency Response Min
40Hz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Impedance
8ohm
Power Rating Nom
20W
Resonant Frequency
40Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
20kHz
Power Rating Max
-
External Depth - Metric
79mm
External Depth - Imperial
3.11"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172277