Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3407-60HZ-1M
Order Code4690718
Product RangePro Signal USB-C to HDMI Adaptors
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.320 |
| 3+ | €12.210 |
| 25+ | €11.250 |
| 50+ | €10.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3407-60HZ-1M
Order Code4690718
Product RangePro Signal USB-C to HDMI Adaptors
Connector Type AUSB Type C Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal USB-C to HDMI Adaptors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
Pro Signal USB-C to HDMI Adaptors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047