You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSG3230-1M

Audio / Video Cable Assembly, 3.5mm Stereo Jack Plug, 3.5mm Stereo Jack Socket, 3.28 ft, 1 m

PRO SIGNAL PSG3230-1M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3230-1M
Order Code:
3389468
Product Range
Pro Signal 3.5mm Slim 90 Degree Leads

Product Range Selector (Pro Signal 3.5mm Slim 90 Degree Leads)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Socket

:
3.28ft

:
1m

:
Black

:
Pro Signal 3.5mm Slim 90 Degree Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Slimline connection cable that can be used to connect 3.5mm audio devices. The 90° plug makes it easier to connect devices with limited available space or hard to reach areas. Features high quality aluminium headshells with gold plated connections.
  • 3.5mm Stereo lead with 90° plug
  • Durable aluminium connectors and slimline cable
  • Gold plated connections

Contents

Lead only

369 In stock

Supplier Direct Ship

With you in 5 business days

€1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --