You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSG3073-3M

Audio / Video Cable Assembly, 9.8 ft, 3 m, White, Pro Signal Slim 3.5mm Stereo Leads

PRO SIGNAL PSG3073-3M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3073-3M
Order Code:
3389302
Availability:
New product

Product Range Selector (Pro Signal Slim 3.5mm Stereo Leads)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.8

:
9.8

:
3

:
3

:
White

:
Weiß

:
Pro Signal Slim 3.5mm Stereo Leads

:
Pro Signal Slim 3.5mm Stereo Leads

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

New product