Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.290 |
| 3+ | €5.040 |
| 5+ | €4.890 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01341
Order Code4160936
Product RangePro Elec Fence Lights
Lighting TypeWall Lights, Outdoor
Power SourceSolar
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWhite
CCT-
Supply Voltage-
Length-
Width70mm
Depth55mm
Product RangePro Elec Fence Lights
Plug Type-
SVHCTo Be Advised
Product Overview
- IP44 housing
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
White
Supply Voltage
-
Width
70mm
Product Range
Pro Elec Fence Lights
SVHC
To Be Advised
Power Source
Solar
Light Source
LED
CCT
-
Length
-
Depth
55mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22