Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.310 |
| 3+ | €4.810 |
| 5+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Mains plug adaptor with three switched sockets.
- On/off switch for each socket with neon indicator
- Fitted with 13A fuse
- 250V, 13A rated
- Compliant with BS1363
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
250VAC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144