You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PEL0065-EU

FAN HEATER, EU, 2KW, 240VAC

PRO ELEC PEL0065-EU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL0065-EU
Order Code:
3463129
Technical Datasheet:
PEL0065-EU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EU

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This Pro-Elec 2kW Upright Free Standing Electric Fan Heater is an excellent option for heating smaller spaces. You decide how warm you want the room to be - simply use any of the three power settings: Fan Mode, 1kW and 2kW. Use the carry handle atop this portable electric heater to take it from room to room and keep the cold at bay. Safety features include: overheat protection; thermal cut-out protection; and a built-in safety fuse - so you never have to worry.
  • 2 Heat Settings: 1000
  • 2000W
  • Fan mode
  • Overheat protection
  • Thermal cut-out protection
  • Safety thermal fuse built in
  • Adjustable room thermostat
  • Automatic temperature control
  • Anti-frost protection
  • Power indicator light
  • Carry handle

Warnings

This product is only suitable for well insulated spaces or occasional use.
Best Seller

40 In stock Need more?

Order before 19.00 Hrs

With you next business day

€9.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --