You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5910B

IC Test Clip, 1 Contacts, 3.175 mm, Nickel Plated Contacts, Maxigrabber Series

POMONA 5910B
POMONA 5910B
POMONA 5910B
POMONA 5910B
POMONA 5910B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5910B
Order Code:
2406272
Product Range
Maxigrabber Series
Technical Datasheet:
5910B   Datasheet
See all Technical Docs

Product Range Selector (Maxigrabber Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Contacts

:
3.175mm

:
Nickel Plated Contacts

:
Maxigrabber Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 5910B is a Maxigrabber® series 10A 1000 VRMS/DC 1-position Test Clip Set with nylon housing/plunger, brass body, nickel-plated banana jack, beryllium copper/nickel plated pincer, stainless steel compression spring and 3.175mm pitch spacing. This clip feature a long shaft that is ideal for electronic, electrical applications where access is hard to reach high voltage test points is a requirement. Pincer can securely grab a 0.16-inch maximum O.D. terminal post. Meets IEC 1010-2-31. This is the latest international safety standard for test accessories.
  • UL94V-0 Flammability rating (fire-retardant)

Applications

Test & Measurement

Contents

Black test clip and Red test clip.

No Longer Manufactured

€27.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €27.98
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €26.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €24.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange