You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3563-0

Banana Test Connector, 4mm, Plug, 13 A, 2.5 kV, Gold Plated Contacts, Black

POMONA 3563-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3563-0
Order Code:
4435448
Technical Datasheet:
3563-0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
-

:
13A

:
2.5kV

:
Gold Plated Contacts

:
Black

:
Brass
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
The 3563-0 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-0 comes with black polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
  • Full insulation protects against shorting or contact damage
  • Brass body with tin plated finish
  • 55°C Maximum operating temperature

Applications

Test & Measurement

33 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€4.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.67
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €4.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €4.16