Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1453452
Order Code2481188
Also Known As1453452, SACC-DSI-M 8FS-4CON-M12/0,5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.360 |
10+ | €20.920 |
25+ | €20.480 |
100+ | €20.070 |
250+ | €19.660 |
Price for:Each
Minimum: 1
Multiple: 1
€21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1453452
Order Code2481188
Also Known As1453452, SACC-DSI-M 8FS-4CON-M12/0,5
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 4 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SACC-DSI-M 8FS-4CON-M12/0,5 is a 0.5m A-coded Sensor/Actuator Cable with 4-position M8 flush-type socket to free end connection. This sensor cable comes with gold-plated copper alloy contacts and nickel-plated brass knurls.
- Viton sealing
- TPE conductor insulation
- Rear/screw mounting with M12 thread
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for signal transmission with uniform design-in design
- 4A Rated current at 40°C
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M8 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02