You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CCS25-S8-C0

Fastener, P Clip, Screw Mount Cable Clamp, 6.3 mm, Nylon (Polyamide), Black, 9.4 mm

PANDUIT CCS25-S8-C0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
CCS25-S8-C0
Order Code:
1015268
Product Range
CCS Series
Also Known As:
GTIN UPC EAN: 07498354893
Technical Datasheet:
CCS25-S8-C0   Datasheet
See all Technical Docs

Product Range Selector (CCS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw Mount Cable Clamp

:
6.3mm

:
Nylon (Polyamide)

:
Black

:
-

:
9.4mm

:
-

:
CCS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CCS25-S8-C0 from Panduit is a fixed diameter P-Clip Cable Clamp made of black weather-resistant durable nylon 6.6 ideal for outdoor applications. Mounts with #8 (M4) screw to secure maximum bundle diameter of 6.3 mm (0.25").
  • Black weather-resistant durable nylon 6.6
  • Max. bundle diameter 6.3 mm (0.25")
  • Mounts with #8 (M4) screw
  • Flammability rating UL94V-2
  • Continuous use temperature is -60°C - 85°C max.
  • UL recognized (E136577)
  • 10.4 mm L x 9.4 mm W
  • Supplied in packs of 100

Also Known As

GTIN UPC EAN: 07498354893
Best Seller

33 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€15.16

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €15.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €11.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €10.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €9.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €8.87
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ €8.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange