You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENW89837AWKF

Evaluation Kit, PAN1026 Class 2 Bluetooth Low Energy SPP Module, High Sensitivity (-88 dBm typ.)

PANASONIC ENW89837AWKF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89837AWKF
Order Code:
2783827
Product Range
PAN1026
Also Known As:
PAN1026A-EMK
Technical Datasheet:
ENW89837AWKF   Datasheet
See all Technical Docs

Product Range Selector (PAN1026)

See all from this product range

Product Overview

The PAN1026A is based on Toshiba´s single chip TC35661 Bluetooth semiconductor device with an embedded Toshiba Bluetooth SIG certified stack. The PAN1026A is a highly integrated Dual Mode Bluetooth controller that delivers high-speed opera- tion at ultra-low power consumption. An embedded SPP (Serial Port Profile of Bluetooth Classic) and a GATT (Generic Attribute Profile of Bluetooth LE) stack are integrated. The module significantly reduces external component count and power consumption in applications re - quiring support of Bluetooth 4.2 standards. EDR (Enhanced Data Rate) or Central Mode are not supported. Details about iAP integration can be provided on request. The integrated EEPROM has a Panasonic MAC address and it can be used to store Link Keys. The module allows for serving both legacy Bluetooth Classic and Bluetooth Low Energy connections with rapid connection and disconnec - tion, needed by a wide range of applications, all at a small form factor. Compared to the PAN1026,
  • Bluetooth 4.2 Basic Data Rate (BR) and Low Energy (LE)
  • Embedded SPP profile
  • Bluetooth 4.2 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
  • Integrated high speed crystal oscillator (26 MHz)
  • Interfaces: UART, GPIO (10 input/output pins), wake-up control pins
  • Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
  • Increased (2.5 x) BLE data transfer rates through extended MTU size (64 bytes to 160 bytes)
  • Integration of BT 4.2 secure connecting feature implementing ECDH technology
  • Same form factor and pinout as PAN1026, PAN1760, PAN1760A and PAN
  • Output power 4 dBm
  • 88 dBm sensitivity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panasonic

:
PAN1026A

:
Wireless Connectivity

:
Bluetooth Classic & Low Energy

:
Evaluation board, J-Link lite Adapter, USB cable

:
PAN1026

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

PAN1026A-EMK

6 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€277.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €277.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --