You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENW89819AYKF

Evaluation Kit, PAN1326C Host Controlled Interface (HCI) Bluetooth RF Module, Bluetooth 4.2

PANASONIC ENW89819AYKF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89819AYKF
Order Code:
2783822
Product Range
PAN13x6
Also Known As:
PAN1326C-EMK
Technical Datasheet:
ENW89819AYKF   Datasheet
See all Technical Docs

Product Range Selector (PAN13x6)

See all from this product range

Product Overview

Panasonic's new PAN1326C Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instrument's seventh generation Bluetooth core integrated circuit, the CC2564, to an easy to use module format. PAN1326C is Bluetooth 4.2 compliant and of- fers best-in-class RF performance with about twice the range of other Bluetooth low-energy solutions. Using Panasonic's tiny footprint technology the module only is 85.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. This module has been designed to be 100% pin compatible with previous generation of Texas Instruments based Bluetooth HCI modules.
  • Bluetooth-4.2-compliant up to the HCI layer
  • Dimensions is 9.0mm x 9.5mm x 1.8mm
  • Based upon TI's CC2564C
  • Interfaces: UART, GPIO, PCM
  • Scatternet: up to three piconets simultaneously
  • Output power 12 dBm
  • Sleep mode 135 µA
  • Operating temperature range -45 ºC to +85 ºC
  • Receiver sensitivity -93 dBm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panasonic

:
PAN1326C

:
Wireless Connectivity

:
Bluetooth Classic & Low Energy

:
PAN1326C Daughterboard, Texas Instruments Development Board for PAN1326C, Adapter Board, Launch Pad

:
PAN13x6

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

PAN1326C-EMK

Available to manufacturer lead time of 124 days

€98.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €98.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --