You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENW49C01AYKF

Evaluation Kit, PAN9420 Fully Embedded Stand-Alone 2.4 GHz ISM Band Wi-Fi Module

PANASONIC ENW49C01AYKF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW49C01AYKF
Order Code:
2783825
Product Range
PAN9x20
Also Known As:
PAN9420-US-KIT
Technical Datasheet:
ENW49C01AYKF   Datasheet
See all Technical Docs

Product Range Selector (PAN9x20)

See all from this product range

Product Overview

The PAN9420 is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and in- cludes a full security suite. The module is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. The module combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory. The module's integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup up of simultaneous Wi‑Fi connections from the module to smart devices and home network routers. The pre‑programmed Wi-Fi SoC firmware enables client (STA), micro access point (uAP), and Ad‑hoc mode (Wi-Fi Direct) applications. The transpare
  • Full Embedded: full-featured network stack integrated
  • Contains all necessary IoT functionality (Place&Play)
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a Host-MCU
  • Simultaneous support of Access-Point- & Infrastructure Mode
  • Evaluation Kit with pre-installed web application for quick prototyping
  • Two UART interfaces (command and binary data)
  • Integrated QSPI flash for customer web contents and configuration file
  • Over-the-Air firmware update
  • Wide temperature range of -40 °C to 85 °C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panasonic

:
PAN9420-US

:
Wireless Connectivity

:
WiFi

:
Motherboard, Daughter board, Manual, USB Cable

:
PAN9x20

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

PAN9420-US-KIT

6 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€109.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €109.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --