Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECPU1C224MA5
Order Code9694277
Product RangeECPU(A) Series
Technical Datasheet
1,030 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.777 |
| 50+ | €0.671 |
| 250+ | €0.615 |
| 500+ | €0.598 |
| 1500+ | €0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECPU1C224MA5
Order Code9694277
Product RangeECPU(A) Series
Technical Datasheet
Dielectric TypeMetallized Acrylic Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.22µF
Capacitance Tolerance± 20%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Product RangeECPU(A) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECPU(A) series Chip Capacitor with stacked metallised plastic dielectric and inner electrode. It is suitable for reflow soldering, noise suppressor and coupling applications.
- Simple mould-less construction
- Low ESR
- 0.10 to 1µF Capacitance range
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized Acrylic Stacked
Capacitance
0.22µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
1.6mm
Product Range
ECPU(A) Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability