You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENW89835AY1F

Evaluation Kit, PAN1720 Bluetooth v4.0 Low Energy Module, 1 MBPS, USB Stick Form Factor

PANASONIC ENW89835AY1F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89835AY1F
Order Code:
2783820
Product Range
PAN172x
Also Known As:
PAN1721-TI-USB Dongle Kit
Technical Datasheet:
ENW89835AY1F   Datasheet
See all Technical Docs

Product Range Selector (PAN172x)

See all from this product range

Product Overview

This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand you personal area network with this module, using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. The user specific application can be written on top of the Bluetooth Stack. The communication between stack and application is handled via vendor specific HCI-Commands. The PAN1720-Module is manufactured in a very small 15.6 x 8.7 x 1.9 mm³ SMD package with shielded case and will be qualified, according to the Bluetooth 4.0 standard. The PAN1721 is pin-compatible with the PAN1720, with the exception that USB is the hardware communication interface on the PAN1720 and I2C is the hardware communication interface on the PAN1721. Compared to the PAN1720, the PAN1721 provides lower RF current consum
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Low power 8051 µC included
  • Up to 256k Flash and 8k RAM
  • 19 general-purpose I/O pins (17x 4mA, 2x20 mA)
  • Dimension only 15.6 x 8.7 x 1.9 mm³
  • Sleep Mode 0.5µA
  • Link budget 97dBm (Rx Sensitivity -94, Tx +3 dBm)
  • Temperature Range from -40°C to +85°C
  • Supply Voltage Range from 2.0V to 3.6V, typ. 3.0V

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panasonic

:
PAN1721-TI

:
Wireless Connectivity

:
Bluetooth Low Energy

:
2 x USB Stick

:
PAN172x

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

PAN1721-TI-USB Dongle Kit

5 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€129.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €129.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --