You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALZN1F09W
POWER RELAY, SPDT, 9VDC, 16A, TH
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ALZN1F09W
- Order Code:
- 2907218
- Technical Datasheet:
- ALZN1F09W Datasheet
Product Range Selector (ALZN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 9VDC
- :
- 16A
- :
- ALZN Series
- :
- Through Hole
- :
- -
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 203ohm
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/26/21
US stock items are coming from our US warehouse. There is a single £15.95 delivery charge per order regardless of the number of US stock items you may have on your order. Delivery time is 3 business days for in stock items.
With you in 3 business days
Hassle free returns. Terms & Conditions
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.75 | |
10+ | €2.59 | |
25+ | €2.29 | |
50+ | €2.18 | |
100+ | €2.07 | |
500+ | €1.72 | |
1000+ | €1.61 |
Pricing is unavailable. Please contact customer services.