You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PACE 8007-0550

Rework Station, 482 °C, 230 V

PACE 8007-0550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PACE PACE
Manufacturer Part No:
8007-0550
Order Code:
1775257
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
8007-0550   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
482°C

:
240W

:
MBT301, PS-90 Universal Solder Iron, SX-90 Sodr-X-Tractor Hand-piece

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 8007-0550 is a SMT/through-hole Rework Station with 2 individually controlled universal hand-piece channels which can be password protected to work within an approved operating temperature. A backlit, digital, LCD screen displays the temperature of all three hand-piece channels. The MBT301 incorporates Pace's SNAP-VAC desoldering technology to ensure quick, clean removal of solder from any through-hole or surface-mount joint, when used with an air pencil the pressure control valve allows for precise adjustments when working on the smallest components.
  • Temperature setback and auto-OFF
  • User defined operating temperature range for each channel
  • ESD grounding jack
  • Quiet vacuum pump

Applications

Maintenance & Repair

Contents

Rework station, PS-90 Universal solder iron and SX-90 Sodr-X-Tractor Hand-piece.

No Longer Manufactured

€1,489.00 ( ex VAT  ) €1,771.91 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €1,489.00 €1,771.91
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €1,414.55 €1,683.3145
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --