You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M269
Lamp, Dichroic, 12 V, 20 W, 45 mm, GU5.3, 51 mm, 3000 K
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- M269
- Order Code:
- 1528752
- Technical Datasheet:
- M269 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- 20W
- :
- 45mm
- :
- GU5.3
- :
- 51mm
- :
- 3000K
- :
- -
Technical Documents (1)
Product Overview
- Approved for use in open luminaries (to IEC 60598-1)
- Contains no mercury
- 100% Dimmable
- Colour rendering index Ra: 100
- 51mm Diameter
- Deco cover
Applications
Lighting
No Longer Manufactured
- Price for:
- Each
- 1+
- 10+
- 30+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €1.94 €2.3086 | |
10+ | €1.67 €1.9873 | |
30+ | €1.62 €1.9278 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.