Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.361 |
7500+ | €0.345 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€902.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD4001DR2G
Order Code2441928
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max28V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3.6V
Input Voltage Max30V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs4Outputs
Output Current500mA
Output Voltage28V
Switching Frequency-
Product Overview
The NUD4001DR2G is a high current LED Driver designed to replace discrete solutions for driving LEDs in low voltage AC-DC applications. An external resistor allows the circuit designer to set the drive current for different LED arrays.
- Supplies constant LED current for varying input voltages
- AEC-Q101 Qualified and PPAP capable
- Maintains a constant light output during battery drain
- Reduces board space and component count
- Simplifies circuit and system designs
Applications
Portable Devices, Automotive, LED Lighting
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
28V
No. of Pins
8Pins
Input Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
28V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247