Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.990 |
50+ | €1.060 |
100+ | €0.830 |
500+ | €0.652 |
1000+ | €0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1618ADR2G
Order Code3588834
Technical Datasheet
PFC Mode of OperationMulti Mode
Control ModePeak Current
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max35V
IC Case / PackageNSOIC
No. of Pins9Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min60kHz
Switching Frequency Max70kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleNSOIC
Duty Cycle (%)-
Frequency130kHz
Operating Supply Current2.2mA
Startup Current12mA
UVLO-
Technical Specifications
PFC Mode of Operation
Multi Mode
Frequency Mode
-
Supply Voltage Max
35V
No. of Pins
9Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
70kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
2.2mA
UVLO
-
Control Mode
Peak Current
Supply Voltage Min
9.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Frequency
130kHz
Startup Current
12mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability