Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2P AC110
Order Code4014553
Product RangeMK-S Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
5+ | €11.400 |
10+ | €11.180 |
20+ | €10.980 |
50+ | €10.590 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2P AC110
Order Code4014553
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance932ohm
SVHCTo Be Advised
Product Overview
MK-S series general-purpose relay has built-in mechanical indicator which enables checking contact operation. Its two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever. Standard approvals are UL508 (File No. E41515), CSA C22.2 No. 14 (File No. LR35535), IEC Standard/TÜV Certification: IEC61810-1 (certification No. R50104853).
- Contact form is DPDT, plug-in terminal
- Standard model with mechanical indicator, single contact mechanism
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Standard internal connections
- Rated voltage rating of 110VAC, rated current of 24.2mA (50Hz), 21mA (60Hz)
- Contact material is silver tin indium alloy (AgSnIn)
- Maximum switching voltage of 250VAC/250VDC
- Ambient temperature range from -40 to 60°C
- Shock and vibration resistant
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
932ohm
Coil Voltage
110VAC
Product Range
MK-S Series
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09