Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LS08-M1-B1
Order Code2729368
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.870 |
5+ | €39.780 |
10+ | €38.940 |
25+ | €38.100 |
50+ | €37.270 |
100+ | €36.420 |
Price for:Each
Minimum: 1
Multiple: 1
€41.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M18LS08-M1-B1
Order Code2729368
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / Package-
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
8mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive
Thread Size - Metric
M18
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
Product traceability