Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 4.5DC
Order Code2076216
Product RangeG6S
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
5+ | €2.760 |
10+ | €2.600 |
20+ | €2.540 |
50+ | €2.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2 4.5DC
Order Code2076216
Product RangeG6S
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance145ohm
Product Overview
The G6S series surface-mount Low Signal Relay with DPDT contacts. The high dielectric withstand voltage of 2000VAC between coil and contacts (standard type), 1500VAC between contacts of different polarity. The European version certified for EN60950/EN41003 supplementary insulation at 250V at pollution degree-2.
- Available in through-hole and SMT terminals
- Low power consumption of 140mW (non-latching)
- Meets FCC part 68 and Telcordia 2.5kV surge withstand
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
G6S
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002