Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FC-7(STD)
Order Code4227183
Product RangeD2FC Series
Technical Datasheet
361 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.889 |
50+ | €0.711 |
100+ | €0.673 |
250+ | €0.587 |
Price for:Each
Minimum: 10
Multiple: 10
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FC-7(STD)
Order Code4227183
Product RangeD2FC Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2FC Series
Contact Voltage AC Nom-
Operating Force Max1N
SVHCTo Be Advised
Product Overview
D2FC-7(STD) is a D2FC ultra subminiature basic gaming switch for operations requiring high reliability with a long life and a clear click feeling.
- A long life achieved using a stable spring structure
- Ideal for applications such as mouse operations, reliable and long-life mouse switch
- 0.59N operating force, 5,000,000 operations min. mechanical/electrical durability
- White button colour
- Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
- 6VDC rated voltage, 1mA resistive load
- 100Mohm min. (at 500VDC) insulation resistance
- Ambient operating temperature range from -25 to +65°C (at 60%RH max)
- 100mohm max contact resistance (initial value)
- Equivalent to IEC IP40 degree of protection
Notes
Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2FC Series
Operating Force Max
1N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062