Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €144.640 |
Price for:Each
Minimum: 1
Multiple: 1
€144.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M8-A-M12
Order Code3880358
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationM12 Connector
Wire Termination4-Wire
Product Range-
Technical Specifications
RTD Type
Probe with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
M12 Connector
Product Range
-
RTD Accuracy
Class A
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979