Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS301-MT
Order Code3795331
Product RangeOS300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €522.860 |
Price for:Each
Minimum: 1
Multiple: 1
€522.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS301-MT
Order Code3795331
Product RangeOS300 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max250°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (NETD)30:1
EmissivityFixed 0.95
Product RangeOS300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OS301-MT is a OS300 series compact non-contact temperature sensor/transmitter. This series is a range of high quality, low cost, compact sensor which measure the temperature of inaccessible or moving objects and materials. Two-wire IR sensor transmit the target temperature as a 4 to 20mA output and offer a simple solution for most non-contact temperature measurement applications.
- 30:1 field of view
- Temperature range from 0 to 250ºC
- Emissivity setting is fixed at 0.95
- Fast response with high stability, stainless steel housing, sealed to IP65
- Quick and easy installation
- Supply voltage is 24VDC (28VDC maximum)
- Stainless steel construction
- Dimensions is 103mm L x 18mm D
- 1m (3.3') cable length
- IP65 rated
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
250°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Response Time
240ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
30:1
Product Range
OS300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476