Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-FP-36
Order Code3907264
Product RangeOM-CP-HITEMP140-FP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €807.580 |
Price for:Each
Minimum: 1
Multiple: 1
€807.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-FP-36
Order Code3907264
Product RangeOM-CP-HITEMP140-FP Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeOM-CP-HITEMP140-FP Series
SVHCBoric acid (14-Jun-2023)
Product Overview
OM-CP-HITEMP140-FP-36 is a high temperature data logger with 91 cm (36") flexible probe. OM-CP-HITEMP140-FP series is a durable, user friendly high temperature data logger featuring a long, flexible RTD probe with a narrow diameter, making it ideal for use in steam sterilization and lyophilization processes.
- PFA coated flexible probe
- Operating temperature range -40 to 140?C (-40 to 284?F)
- Probe measures from -60 to 260?C (-76 to 500?F)
- Accuracy ?0.1?C (?0.18?F)
- Submersible (IP68)
- Trigger settings
- Programmable start and stop time
- 4Hz reading rate
Contents
Datalogger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
Temperature
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-CP-HITEMP140-FP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
UN Hazard Code:3091