Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP211-X27-ISF
Order Code3910114
Product RangeIP211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €623.240 |
Price for:Each
Minimum: 1
Multiple: 1
€623.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP211-X27-ISF
Order Code3910114
Product RangeIP211 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection1/4" NPT
Body Size-
Flow Rate24SCFM
Operating Pressure Max27psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min3psi
Operating Temperature Min-29°C
Operating Temperature Max60°C
Product RangeIP211 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
27psi
Operating Pressure Min
3psi
Operating Temperature Max
60°C
SVHC
Boric acid (14-Jun-2023)
Pneumatic Connection
1/4" NPT
Flow Rate
24SCFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-29°C
Product Range
IP211 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001