You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA HHCL10

Detector, Cable, Pipe, 2.5 m, 242 mm, 78 mm, 39 mm, 350 g

OMEGA HHCL10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
HHCL10
Order Code:
3870640
Technical Datasheet:
HHCL10   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cable, Pipe

:
2.5m

:
242mm

:
78mm

:
39mm

:
350g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

HHCL10 is ideal for pinpointing the location of electrical cables and metal, water, or gas pipes behind walls, above ceilings or under floors. It can also trace circuits, detect open- and short-circuits, find outlets covered by plaster, identify a circuit's breaker, and locate blockages in plastic pipes. Makes it safe to break through any wall by revealing and locating hidden infrastructure up to 2 m (6.6') behind it, and eliminates the need to find and read construction drawings before starting a job. Transmitter and receiver communicate on any of eight channels and display readings on a big, bright, multi-function graphic LCD. Both units also include a flashlight (for illuminating dark areas) and a buzzer that can be muted. Transmitter has three power levels; receiver has variable sensitivity. Compatible with one- or two-pole circuits. Used with a metal rod, system can locate blockages and constrictions in plastic pipes.
  • Easy to identify the breaker associated with an energized or de-energized AC outlet
  • Transmitter operates as an AC/DC voltmeter with a range of 12 to 600V
  • Receiver has optional backlit display
  • Second transmitter available makes locating short-circuits and cable leaks more accurate
  • Transmitter and receiver are battery powered (included)

Contact Sales for a quote

Request quote (min. €600)

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€298.94 ( ex VAT  ) €355.7386 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €298.94 €355.7386
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --