Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1604A-I2
Order Code3888729
Product RangeFMA-LP1600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,401.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,401.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-LP1604A-I2
Order Code3888729
Product RangeFMA-LP1600A Series
Technical Datasheet
Flow Rate Min0.25cc/min
Flow Rate Max50cc/min
Supply Voltage Min15V
Supply Voltage Max30V
Accuracy0.8%
Product RangeFMA-LP1600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max50psi
Supply Voltage DC Max30V
Supply Voltage DC Min15V
Product Overview
- 50 SCCM FMA1600A series mass flow meter
- 1⁄8 FNPT connection
- Two 4 to 20mA outputs
- Standard RS232 communication
- 130+ gas calibrations, including pure and mixed gases
- No straight runs of pipe required
- No warm-up time
- Turndown ratio of 200:1 (0.5% maximum flow)
- Store up to 20 user defined gas blends
Contents
Mass flowmeter, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini- DIN connector, Operator’s manual, NIST certificate.
Technical Specifications
Flow Rate Min
0.25cc/min
Supply Voltage Min
15V
Accuracy
0.8%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
30V
Flow Rate Max
50cc/min
Supply Voltage Max
30V
Product Range
FMA-LP1600A Series
Pressure Max
50psi
Supply Voltage DC Min
15V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001