Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEP211-X15-10V
Order Code3910110
Product RangeEP211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €560.000 |
Price for:Each
Minimum: 1
Multiple: 1
€560.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEP211-X15-10V
Order Code3910110
Product RangeEP211 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection1/4" NPT
Body Size-
Flow Rate24SCFM
Operating Pressure Max15psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min3psi
Operating Temperature Min-29°C
Operating Temperature Max60°C
Product RangeEP211 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
15psi
Operating Pressure Min
3psi
Operating Temperature Max
60°C
SVHC
Boric acid (14-Jun-2023)
Pneumatic Connection
1/4" NPT
Flow Rate
24SCFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-29°C
Product Range
EP211 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134887