You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDA7052AT/N2
Audio Power Amplifier, 550 mW, AB, 1 Channel, 4.5V to 18V, SOIC, 8 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TDA7052AT/N2
- Order Code:
- 1854029
- Technical Datasheet:
- TDA7052AT/N2 Datasheet
Product Overview
- Positive supply voltage range from 4.5V to 18 V
- Output power of 0.55W at RL=16ohm and VP=6V
- Maximum total voltage gain of 80dB
- Total quiescent current of 7mA
- Operating ambient temperature range from -40 to 85°C
- Only few external components required
- Thermal protection and short circuit proof
- No switch-on and switch-off clicks
- Good stability and low HF radiation
- Low power consumption
Applications
Signal Processing, Audio, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 550mW
- :
- AB
- :
- 1 Channel
- :
- 4.5V to 18V
- :
- SOIC
- :
- 8Pins
- :
- 16ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €0.909 | |
25+ | €0.794 | |
50+ | €0.72 | |
100+ | €0.64 | |
250+ | €0.604 | |
500+ | €0.556 | |
1000+ | €0.451 | |
2500+ | €0.417 |
Pricing is unavailable. Please contact customer services.