You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPC5643LF2MLQ1
32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- SPC5643LF2MLQ1
- Order Code:
- 2218388
- Product Range
- MPC5 Family MPC56xx Series Microcontrollers
- Technical Datasheet:
- SPC5643LF2MLQ1 Datasheet
Product Range Selector (MPC5 Family MPC56xx Series Microcontrollers)
See all from this product rangeProduct Overview
- High performance e200z335 core processor
- 32-bit Power architecture technology CPU
- Dual issue five-stage pipeline core
- variable length encoding (VLE)
- Memory management unit (MMU)
- 4KB Instruction cache with error detection code
- Signal processing engine (SPE)
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD Innovative safety concept - lockStep mode and fail-safe protection
- Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- 16-Region memory protection unit (MPU)
- Clock monitoring units (CMU), Power management unit (PMU), Cyclic redundancy check (CRC) unit
- Decoupled Parallel mode for high-performance use of replicated cores
- Nexus Class 3+ interface
- Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units
- 2 LINFlexD channels
Applications
Automotive, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC56xx Series Microcontrollers
- :
- Power Architecture
- :
- 32bit
- :
- 1MB
- :
- 128KB
- :
- 120MHz
- :
- -
- :
- LQFP
- :
- 144Pins
- :
- CAN, SPI, UART
- :
- Automotive
- :
- 3V
- :
- 3.6V
- :
- MPC5
- :
- MPC56xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Back order today stock arriving week commencing 7/22/21
300 more will be available on 7/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €16.74 | |
10+ | €15.45 | |
25+ | €14.74 | |
50+ | €14.01 | |
100+ | €13.27 |
Pricing is unavailable. Please contact customer services.