You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP DEMO9S08MP16
Demonstration Board, MC9S08MP16 MCU, On Board Logic Analyzer, On Board Virtual Serial Port
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- DEMO9S08MP16
- Order Code:
- 1784749
- Technical Datasheet:
- DEMO9S08MP16 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 8bit
- :
- S08MP
- :
- HCS08
- :
- HCS08
- :
- MC9S08
- :
- Board, USB Cable
- :
- -
Technical Documents (3)
Product Overview
- MC9S08MP16VLF (48LQFP)
- Logic analyzer
- Virtual serial port
- Embedded multilink circuitry populated on the underside
- SCI signals connected to P&E's embedded multilink through jumpers
- 6VDC power supply input barrel connect
- Power input selection jumpers for selecting the input voltage source
- Power from APMOTOR port which might be 5V or 3.3V
- RESET push button and LED indicator with enable
- 5V from embedded multilink or LDO regulator
Applications
Automotive, Industrial, Motor Drive & Control, Lighting
Contents
DEMO9S08MP16 demo board and USB A-to-B cable, P&E Resources CD, Quick Start DVD.
Warnings
Available to manufacturer lead time 50 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €82.43 €98.0917 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.