You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NV08C-CSM

Integrated Satellite Navigation Receiver, GPS / GLONASS / GALILEO/ SBAS, M2M

NVS TECHNOLOGIES NV08C-CSM
NVS TECHNOLOGIES NV08C-CSM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NV08C-CSM
Order Code:
1902504
Product Range
GPS/GLONASS/GALILEO/SBAS Receivers
Technical Datasheet:
NV08C-CSM   Datasheet
See all Technical Docs

Product Range Selector (GPS/GLONASS/GALILEO/SBAS Receivers)

See all from this product range

Product Overview

NV08C-CSM is a fully integrated multi-constellation satellite navigation receiver. Its fully compatible with GPS, GLONASS and future global navigation satellite systems (GNSS), GALILEO and COMPASS, as well as Satellite Based Augmentation Systems (SBAS), EGNOS, WAAS and MSAS. The NV08C-CSM device is specifically designed for use in LBS and M2M applications, demanding low cost, low power consumption, small form factor and uncompromised performance. Tracking satellites from multiple GNSS constellations ensures much higher availability of navigation signals when compared to single constellation alternatives, providing increased performance, accuracy and reliability to devices used in urban and industrial environments. A variety of interfaces, flexible power supply options, and a supply voltage for an active antenna are provided. This very compact and fully featured GNSS receiver can be integrated on a low cost 2 or 4 layer PCB with minimum additional passive components.
  • Two RF channels (GPS and GLONASS) and 3 stage SAW filtration for better noise immunity
  • GPS, GLONASS, GALILEO, COMPASS, SBAS L1 signals
  • Compact 20mm x 26mm x 2.5mm design for SMT assembly
  • 32 GNSS tracking channels
  • Assisted GNSS option supported
  • Various dead reckoning options
  • 200K correlators ensures small TTFF and high signal sensitivity
  • RAIM support
  • NMEA 0183 (IEC 1162), BINR, RTCM SC 104 data protocols
  • 24mW at low power Time to Time Fix (TTTF) Mode

Applications

Security, Wireless, Industrial, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GPRS

:
3V

:
5.5V

:
32Channels

:
26MHz

:
2.5m

:
Serial

:
GPS/GLONASS/GALILEO/SBAS Receivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

157 In stock

250 more will be available on 9/9/21
200 more will be available on 10/7/21

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€60.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €60.41
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €59.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €57.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €56.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --