You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUK9614-60E,118

Power MOSFET, N Channel, 60 V, 56 A, 0.0103 ohm, TO-263 (D2PAK), Surface Mount

NEXPERIA BUK9614-60E,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BUK9614-60E,118
Order Code:
2215800
Technical Datasheet:
BUK9614-60E,118   Datasheet
See all Technical Docs

Product Overview

The BUK9614-60E is a N-channel logic level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175°C rating
  • True logic level gate with VGS (th) rating of greater than 0.5V at 175°C

Applications

Automotive, Power Management, Motor Drive & Control, Lighting, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
60V

:
56A

:
0.0103ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
1.7V

:
96W

:
3Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Only 425 Remaining

Product is no longer manufactured

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.885
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.606
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --