Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.802 |
| 10+ | €0.628 |
| 100+ | €0.571 |
| 500+ | €0.517 |
| 1000+ | €0.496 |
| 2500+ | €0.464 |
| 5000+ | €0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS501A-001
Order Code3255532
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetic Field Min0.0005T
Magnetic Field Max0.0025T
Supply Voltage Min1.6V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MRMS501A-001 is an AMR sensor (Magnetic Sensors). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field. Typical applications include consumer equipment and industrial equipment.
- Supply voltage range from 1.6V to 3.5V
- Typical current consumption is 3.0μA
- Maximum operating magnetic field 2.5mT
- Minimum operating magnetic field 0.5mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0.0005T
Supply Voltage Min
1.6V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Type
-
Magnetic Field Max
0.0025T
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability