Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1269AS-H-6R8M=P2
Order Code3353375
Product RangeDFE252010C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€354.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1269AS-H-6R8M=P2
Order Code3353375
Product RangeDFE252010C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeDFE252010C Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.516ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
DFE252010C Series
DC Resistance Max
0.516ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.1A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability