You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRE1S2412SC
Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 12 V, 83 mA
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- CRE1S2412SC
- Order Code:
- 2564446
- Product Range
- CRE1 Series
- Technical Datasheet:
- CRE1S2412SC Datasheet
Product Range Selector (CRE1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 12V
- :
- 83mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- SIP
- :
- 24V
- :
- Fixed
- :
- 6.1mm
- :
- 10mm
- :
- 11.53mm
- :
- 21.6V
- :
- 26.4V
- :
- CRE1 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- UL 60950 Recognised
- Single Isolated Output
- 1kVDC or 3kVDC option 'Hi Pot Test'
- Wide Temperature Performance at Full 1W Load -40°C to 85°C
- Industry Standard Pinout
- 3.3V, 5V, 12V & 24V Inputs
- 5V, 12V & 15V Outputs
- Through Hole and Surface Mount option Available
Back order today stock arriving week commencing 5/20/21
73 more will be available on 5/20/21
35 more will be available on 8/13/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €3.12 | |
5+ | €3.10 | |
10+ | €3.08 | |
20+ | €3.03 | |
50+ | €2.97 |
Pricing is unavailable. Please contact customer services.