You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRE1S2405SC

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA

MURATA POWER SOLUTIONS CRE1S2405SC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRE1S2405SC
Order Code:
2564445
Product Range
CRE1 Series
Technical Datasheet:
CRE1S2405SC   Datasheet
See all Technical Docs

Product Range Selector (CRE1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
1W

:
1 Output

:
5V

:
200mA

:
-

:
-

:
Unregulated

:
1kV

:
SIP

:
24V

:
Fixed

:
6.1mm

:
10mm

:
11.53mm

:
21.6V

:
26.4V

:
CRE1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CRE1 series are a 1W DC/DC converter series, in industry standard packages with industry standard pinout. Popular input and output voltages are available. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1 watt output at 85°C.
  • UL 60950 Recognised
  • Single Isolated Output
  • 1kVDC or 3kVDC option 'Hi Pot Test'
  • Wide Temperature Performance at Full 1W Load -40°C to 85°C
  • Industry Standard Pinout
  • 3.3V, 5V, 12V & 24V Inputs
  • 5V, 12V & 15V Outputs
  • Through Hole and Surface Mount option Available
Best Seller

212 In stock

70 more will be available on 7/15/21

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€2.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €2.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --