You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THEM-CLGX(520535)

High Brightness LED, ESD, Green, 535 nm, 155 °, 75 lm, 350 mA

MULTICOMP PRO THEM-CLGX(520535)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THEM-CLGX(520535)
Order Code:
2627657RL
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Green

:
535nm

:
155°

:
75lm

:
350mA

:
350mA

:
3.4V

:
-

:
1W

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The THEM-CLGX(520535) Multicomp Pro is a green colour emitting flux LED. This compact design instant light, fully dimmable LED is used in reading lights, portable light, orientation, entertainment, garden, security light, ceiling light, architectural lighting, general lighting and jewel display illumination.
  • Long operating life
  • Energy efficiency
  • Low thermal resistance
  • No UV, superior ESD protection
  • 155° viewing angle (optical characteristics), lambertian beam pattern (flux characteristics)
  • Typical luminous intensity is 75lm at 350mA (flux characteristics)
  • Peak wavelength λp is 535nm (max) at optical characteristics 350mA
  • DC forward current of 350mA
  • Peak pulse current is 500mA
  • Operating temperature range from -30°C to +100°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signalling

1,014 In stock Need more?

Order before 4:30pm

With you next business day

Hassle free returns. Terms & Conditions

€1.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ €1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --