Print Page
Image is for illustrative purposes only. Please refer to product description.
1,222 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
15+ | €2.350 |
50+ | €1.950 |
150+ | €1.840 |
500+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCS8F
Order Code1547941
Technical Datasheet
Socket Mounting-
Socket TerminalsSolder Lug
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The sockets incorporate an adjustable cable clamp and are terminated via solder lugs. Suitable for many types of panel mounted relays and timers, or as an inline connector. This range of compact sockets is manufactured in flame retardant UL94 nylon.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255