Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T5S-001
Order Code2409206
Product RangeMCPIP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.750 |
10+ | €29.170 |
25+ | €26.980 |
75+ | €25.100 |
Price for:Each
Minimum: 1
Multiple: 1
€31.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T5S-001
Order Code2409206
Product RangeMCPIP Series
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeMCPIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCPIP-T5S-001 is an Inductive Sensor with M5 short housing.
- Shielded type (5mm)
- With LED operation indicate lamp, easily identifiable
- Brass chrome plated, proof of oil, water acid, alkaline
- Over-current protection
- PNP normally openoutput
- Ferrous metals standard sensing object
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M5
Supply Voltage DC Min
10V
Product Range
MCPIP Series
Technical Docs (1)
Alternatives for MCPIP-T5S-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048288