You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
082-0118
Anti Static Mat, Rubber, Black, 600 mm x 1200mm
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 082-0118
- Order Code:
- 2392838
- Technical Datasheet:
- 082-0118 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ESD Bench
- :
- Rubber
- :
- 1220mm
- :
- 610mm
- :
- Black
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 64HS Hardness (length)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €73.26 €87.18 | |
5+ | €69.61 €82.84 | |
10+ | €65.94 €78.47 |
Pricing is unavailable. Please contact customer services.