You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

068406

Torque Analyser, Angle and Force, 0.5%, 13.56N-m to 135.6N-m

MOUNTZ 068406
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOUNTZ MOUNTZ
Manufacturer Part No:
068406
Order Code:
3690304
Product Range
LTT
Technical Datasheet:
068406   Datasheet
See all Technical Docs

Product Range Selector (LTT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13.56N-m to 135.6N-m

:
10ft-lb to 100ft-lb

:
0.5%

:
LTT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

13.56Nm - 135.6Nm torque analyser is designed for calibrating tools, joint testing, auditing and measuring torque. Torque tools go out of calibration with use and to maintain consistent accuracy, torque tools must be checked periodically for wear or defective parts. The LTT-Series is an advanced torque testing and documentation tool. Using a quality torque tester makes a safer world through accuracy and precision. Controlling torque is essential for companies to ensure their product's quality, safety and reliability isn't compromised. This torque analyser has an accuracy ± 0.5% of reading from 20% to 100% of full scale, and an accuracy ± 1% of reading from 10% to 20% of full scale.
  • Recommended for all hand screwdrivers, wrenches or power tools
  • Provides EZ-Plug & Play with Mountz torque sensors
  • Features a built-in transducer and can connect to an external torque sensor
  • Selection of six operation modes: (track, peak, first peak, audit, spindle audit and torque + angle)
  • Torque (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm) , force (lbf and kN) measurements
  • Features built-in tool tests operation
  • Torque analyser has the ability to store a total of 5000 data points
  • Real time clock for time stamping of readings and includes USB interface to download readings to PC
  • Displays real time graph of torque vs. time using
  • Features Go / No-Go LEDs that illuminate when high or low setting is achieved

2 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,600.00 ( ex VAT  ) €3,094.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2,600.00 €3,094.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --